The PT7M820533TA3EX is a 3.3V linear voltage regulator with a maximum output current of 0.7A and an input voltage range of 1.8 to 5.5V. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in an LSSOP-8 format. The device has a fixed output voltage and a dropout voltage of up to 0.35V. It is suitable for use in applications requiring low dropout voltage and high accuracy.
Pericom Semiconductor PT7M820533TA3EX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.27 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00792 |
| Load Regulation-Max | 0.0198 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PT7M820533TA3EX to view detailed technical specifications.
No datasheet is available for this part.