Pericom Semiconductor S1700B-50.0000(T) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Manufacturer Series | S1700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor S1700B-50.0000(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.