
This device is a silicon planar power Zener diode intended for voltage stabilization and clipping circuits. The 1N4739A variant provides a nominal 9.1 V Zener voltage with ±5% tolerance and a 1.0 W power dissipation rating at 50°C ambient under the stated lead-temperature condition. It is supplied in a 2-pin axial DO-41 package, with glass or plastic case options noted in the datasheet, and has an approximate weight of 0.35 g. The datasheet lists a maximum forward voltage of 1.2 V at 200 mA, a maximum Zener impedance of 5 Ω, and operating limits up to 175°C junction temperature with -65°C to +175°C storage range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Peter Parts Electronics 1N4739A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 9.1V |
| Maximum Zener Impedance | 5Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Regulator Current | 100@Ta=50CmA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 1C4D4 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics 1N4739A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
