Peter Parts Electronics DF101 technical specifications.
| Package Family Name | PDIP |
| Package/Case | Case DF |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 9.3(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.3(Max) |
| Pin Pitch (mm) | 5.3(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 1@Ta=40CA |
| Peak RMS Reverse Voltage | 70V |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1C4D4 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics DF101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.