
The ZMM5233B is a single zener diode with a nominal voltage of 6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 5mA. The diode is packaged in a small outline diode package (SOD-80) and is suitable for surface mount applications. It operates over a temperature range of -65°C to 175°C.
Peter Parts Electronics ZMM5233B technical specifications.
| Package Family Name | SOD |
| Package/Case | SOD-80 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Package Diameter (mm) | 1.5 |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 6V |
| Maximum Zener Impedance | 7Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Regulator Current | 76mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 1C4D4 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Peter Parts Electronics ZMM5233B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.