Audio Sounder 90V 135V 130mA 115VAC 100dB Screw
Pfannenberg 233 11 15 5 000 technical specifications.
| Maximum Resonant Frequency | 50(Typ)/60(Typ)Hz |
| Min Operating Supply Voltage | 90V |
| Typical Operating Supply Voltage | 115VAC |
| Max Operating Supply Voltage | 135V |
| Maximum Supply Current | 130mA |
| Type | Sounder |
| Minimum Sound Pressure | 100dBdBA |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Pfannenberg 233 11 15 5 000 to view detailed technical specifications.
No datasheet is available for this part.