Pfannenberg FLH010-M17000105017 technical specifications.
| Depth | 50mm |
| Height | 45mm |
| Operating Supply Voltage | 250V |
| Output Power | 10W |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pfannenberg FLH010-M17000105017 to view detailed technical specifications.
No datasheet is available for this part.
