Pfeiffer Vacuum 110BSR025 technical specifications.
| Style | Clamp |
| Body Material | Aluminum |
| Min Operating Temperature | -196°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pfeiffer Vacuum 110BSR025 to view detailed technical specifications.
No datasheet is available for this part.