The PM 061 343 -T is a single-output AC/DC power supply with a fixed output voltage of 48V and a maximum output current of 8.4A. It is designed for DIN rail mounting and has a temperature range of 5-50°C. The power supply is configured as a fixed output type and does not have a power indicator. It is not intended for medical applications and is not configurable.
Pfeiffer Vacuum PM 061 343 -T technical specifications.
| Style | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 8.4A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pfeiffer Vacuum PM 061 343 -T to view detailed technical specifications.
No datasheet is available for this part.