Pfeiffer Vacuum PT R34 130 technical specifications.
| Operating Pressure Range | 0.000000001bar to 1bar |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 4bar |
| Accuracy | ±10% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| IP Rating | IP40|IP54 |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pfeiffer Vacuum PT R34 130 to view detailed technical specifications.
No datasheet is available for this part.