Phihong AC15WNA technical specifications.
| Color | Black |
| Number of Conductors | 2 |
| Package Quantity | 200 |
| Series | AC15 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Weight | 3.52oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phihong AC15WNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
