Phihong CLA05D-050A-R technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 75% |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Voltage - Output 1 | 5V |
| Weight | 3.344oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong CLA05D-050A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.