Phihong CLM10D-050(A)-R technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 75% |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| Voltage - Output 1 | 5V |
| Weight | 3.0512oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong CLM10D-050(A)-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.