Phihong FPB-H technical specifications.
| Current - Output 1 | 1A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Phihong FPB-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
