
The Phihong PDA006B-700C is a chassis mount AC/DC power supply with an output voltage of 7.5V and a maximum output current of 750mA. It has a maximum power dissipation of 6W and is rated for IP20. The supply operates within a temperature range of -20°C to 50°C and features overvoltage protection, overcurrent protection, and short-circuit protection. It is approved for use in cULus and PSE applications.
Phihong PDA006B-700C technical specifications.
| Approvals | cULus, PSE |
| Efficiency | 70% |
| Features | OVP, OCP, SCP |
| Height | 0.81inch |
| Isolation Voltage | 3kV |
| Length | 2.68inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 6W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Package Quantity | 6 |
| Ratings | IP20 |
| Series | PDA |
| Termination | Terminal Block |
| Weight | 0.088lb |
| Width | 1.4inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA006B-700C to view detailed technical specifications.
No datasheet is available for this part.