
The PDA010B-700C is a chassis mount AC/DC power supply with an output voltage of 12V and a maximum output current of 750mA. It has a maximum power dissipation of 10W and is rated for IP20. The supply is approved for use in cULus and PSE applications. It operates within a temperature range of -20°C to 50°C and measures 4.17 inches in length, 1.57 inches in width, and 0.83 inches in height, weighing 0.188lb. The supply is available in a package quantity of 6.
Phihong PDA010B-700C technical specifications.
| Approvals | cULus, PSE |
| Efficiency | 70% |
| Features | OVP, OCP, SCP |
| Height | 0.83inch |
| Isolation Voltage | 3.75kV |
| Length | 4.17inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 6 |
| Ratings | IP20 |
| Series | PDA |
| Termination | Terminal Block |
| Weight | 0.188lb |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA010B-700C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.