Phihong PDA012A-350S-R technical specifications.
| Approvals | cULus |
| Current - Output 1 | 350mA |
| Features | OVP, OCP, SCP |
| Height | 1.81inch |
| Isolation Voltage | 3kV |
| Length | 2.81inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | PDA |
| Voltage - Output 1 | 34V |
| Weight | 0.187lb |
| Width | 1.33inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA012A-350S-R to view detailed technical specifications.
No datasheet is available for this part.