Phihong PDA030B-700C technical specifications.
| Approvals | cULus, PSE |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 0.8inch |
| Isolation Voltage | 3.23kV |
| Length | 5.2inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 31.5W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Package Quantity | 6 |
| Ratings | IP20 |
| Series | PDA |
| Termination | Terminal Block |
| Weight | 0.265lb |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA030B-700C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.