The Phihong PDA080W-1A6G-R is a 48V 1.67A AC/DC power supply with an efficiency of 85%. It features analog dimming, overvoltage protection, overcurrent protection, and short-circuit protection. The supply has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is rated for IP65 and has a chassis mount design with wire leads.
Phihong PDA080W-1A6G-R technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 1.6A |
| Dimming | Analog |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 1.2inch |
| Isolation Voltage | 4.242kV |
| Length | 9.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PDA |
| Termination | Wire Leads |
| Voltage - Output 1 | 48V |
| Weight | 1.7lb |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA080W-1A6G-R to view detailed technical specifications.
No datasheet is available for this part.