
The Phihong PDA125B-1A0F is a single-output AC/DC power supply with a maximum output current of 1.05A and a maximum power dissipation of 125W. It features overvoltage protection, overcurrent protection, and short-circuit protection, and is rated for operation in temperatures ranging from -40°C to 60°C. The supply is approved for use in CE and cULus environments and is designed for chassis mounting. It has a high efficiency of 93% and a high isolation voltage of 4.242kV.
Phihong PDA125B-1A0F technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 1.4A |
| Efficiency | 93% |
| Features | OVP, OCP, SCP |
| Height | 1.5inch |
| Isolation Voltage | 4.242kV |
| Length | 8.55inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 119V |
| Package Quantity | 12 |
| Ratings | IP66 |
| Series | PDA |
| Termination | Wire Leads |
| Voltage - Output 1 | 89.3V |
| Weight | 2.1lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA125B-1A0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.