
Phihong PDA125B-700F technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 700mA |
| Efficiency | 93% |
| Features | OVP, OCP, SCP |
| Height | 1.5inch |
| Isolation Voltage | 4.242kV |
| Length | 8.55inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 178.6V |
| Package Quantity | 12 |
| Ratings | IP66 |
| Series | PDA |
| Termination | Wire Leads |
| Voltage - Output 1 | 178.6V |
| Weight | 2.1lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA125B-700F to view detailed technical specifications.
No datasheet is available for this part.
