
This Phihong AC/DC power supply features a single output voltage of 178.6V with a maximum current of 700mA and a maximum power dissipation of 125W. It has an efficiency of 93% and is approved for use in CE and cULus environments. The unit is designed for chassis mount applications and has a high isolation voltage of 4.242kV. Operating temperatures range from -40°C to 60°C, and the unit is rated for IP66 environmental conditions.
Phihong PDA125W-700F technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 700mA |
| Dimming | Analog |
| Efficiency | 93% |
| Features | OVP, OCP, SCP |
| Height | 1.5inch |
| Isolation Voltage | 4.242kV |
| Length | 8.55inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 178.6V |
| Package Quantity | 12 |
| Ratings | IP66 |
| Series | PDA |
| Termination | Wire Leads |
| Voltage - Output 1 | 178.6V |
| Weight | 2.1lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PDA125W-700F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.