Phihong POE-CIT-R technical specifications.
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 56V |
| Package Quantity | 200 |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE-CIT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.