Phihong POE125U-4AT-R technical specifications.
| Depth | 44.5mm |
| Efficiency | 75% |
| Length | 228mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Nominal Input Voltage (AC) | 90V |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Power | 15.4W |
| Output Voltage | 56V |
| Weight | 1kg |
| Width | 198mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE125U-4AT-R to view detailed technical specifications.
No datasheet is available for this part.