Phihong POE14-033 technical specifications.
| Efficiency | 72% |
| Features | OVP, OCP, OTP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | 2.5mm Plug (Power), RJ45 (Data) |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Series | POE14 |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE14-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.