Phihong POE14-033R technical specifications.
| Efficiency | 72% |
| Length | 111.3mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop, Panel |
| Nominal Input Voltage (DC) | 36V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 14W |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Series | POE14 |
| Weight | 4.576oz |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE14-033R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.