Phihong POE14-050-R technical specifications.
| Depth | 28mm |
| Efficiency | 72% |
| Length | 100mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Input Voltage (DC) | 36V |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 14W |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Weight | 4.576oz |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE14-050-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.