
21W enclosed AC/DC power supply, 12V output voltage at 1.75A. Features OVP, OCP, OTP, and SCP protection. Operates between 0°C and 40°C with 80% efficiency. Includes one port with a 2.1mm power plug and an RJ45 data port. Desktop mounting design.
Phihong POE21-120 technical specifications.
| Efficiency | 80% |
| Features | OVP, OCP, OTP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | 2.1mm Plug (Power), RJ45 (Data) |
| Output Current | 1.75A |
| Output Voltage | 12V |
| Series | POE21 |
| Weight | 0.31lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE21-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
