Phihong POE21-120-R technical specifications.
| Depth | 27.9mm |
| Efficiency | 80% |
| Length | 100mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Input Voltage (DC) | 45V |
| Number of Outputs | 1 |
| Output Current | 1.75A |
| Output Power | 21W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Weight | 4.576oz |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE21-120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
