Phihong POE21-120F-R technical specifications.
| Efficiency | 80% |
| Nominal Input Voltage (DC) | 45V |
| Number of Outputs | 1 |
| Output Current | 1.75A |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE21-120F-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.