Phihong POE21-120H technical specifications.
| Efficiency | 75% |
| Features | OVP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | 2.1mm Plug (Power), RJ45 (Data) |
| Output Current | 1A |
| Output Voltage | 12V |
| Series | POE21 |
| Weight | 0.313lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE21-120H to view detailed technical specifications.
No datasheet is available for this part.