Phihong POE21-240 technical specifications.
| Depth | 27.9mm |
| Efficiency | 80% |
| Features | OVP, OCP, OTP, SCP |
| Length | 100mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | 2.1mm Plug (Power), RJ45 (Data) |
| Output Current | 875mA |
| Output Voltage | 24V |
| Series | POE21 |
| Weight | 0.31lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE21-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.