Phihong POE21-240-R technical specifications.
| Mount | Panel |
| Nominal Input Voltage (DC) | 45V |
| Number of Outputs | 1 |
| Output Current | 875mA |
| Output Power | 30W |
| Output Voltage | 24V |
| Package Quantity | 80 |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE21-240-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.