Phihong POE30S-1ATG-R technical specifications.
| Efficiency | 75% |
| Features | OCP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Nominal Input Voltage (DC) | 50V |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 550mA |
| Output Voltage | 56V |
| Series | POE30 |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE30S-1ATG-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.