The POE30U-560G is a 30W AC/DC power supply from Phihong, with a maximum output voltage of 56V and current of 550mA. It features overvoltage, overcurrent, and short-circuit protection, and has a high efficiency of 65%. The power supply is designed for desktop mounting and has a compact size of 1.73 x 3.15 x 6.53 inches. It operates within a temperature range of 0 to 40°C and meets CE and cULus safety approvals.
Phihong POE30U-560G technical specifications.
| Approvals | CE, cULus |
| Efficiency | 65% |
| Features | OVP, OCP, SCP |
| Height | 1.73inch |
| Length | 6.53inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 550mA |
| Output Power | 30W |
| Output Voltage | 56V |
| Package Quantity | 1 |
| Series | POE30 |
| Weight | 0.441lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE30U-560G to view detailed technical specifications.
No datasheet is available for this part.