Phihong POE31U560DO technical specifications.
| Approvals | CE, cULus |
| Features | OVP, OCP, SCP |
| Height | 1.42inch |
| Length | 5.51inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 2 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 270mA |
| Output Voltage | 56V |
| Package Quantity | 1 |
| Series | POE31X |
| Weight | 0.441lb |
| Width | 2.55inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE31U560DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.