Phihong POE370U-480-24 technical specifications.
| Depth | 44.5mm |
| Efficiency | 75% |
| Features | OVP, OCP, OTP, SCP |
| Length | 438mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Ports | 24 |
| Output Connector | RJ45 (Data, Power) |
| Series | POE370U |
| Weight | 8.5lb |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE370U-480-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.