
45W enclosed AC/DC power supply delivering 12V at 3.75A via a 2.1mm plug. Features include Over Voltage Protection (OVP) and Over Current Protection (OCP). Operates within a 0°C to 40°C temperature range. This desktop-mounted power splitter offers one data port (RJ45) and one power output port.
Phihong POE45-120 technical specifications.
| Efficiency | 83% |
| Features | OVP, OCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | 2.1mm Plug (Power), RJ45 (Data) |
| Output Current | 3.75A |
| Output Voltage | 12V |
| Series | POE45 |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE45-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
