Phihong POE45-120-R technical specifications.
| Depth | 36mm |
| Efficiency | 83% |
| Length | 163.75mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage (DC) | 47V |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Voltage | 12V |
| Package Quantity | 6 |
| Weight | 0.2kg |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE45-120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.