Phihong POE480U-4UP-R technical specifications.
| Number of Outputs | 4 |
| Output Power | 240W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE480U-4UP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.