Phihong POE576U-16AT-R technical specifications.
| Efficiency | 75% |
| Length | 437mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage (AC) | 90V |
| Number of Outputs | 16 |
| Response Time | 16ms |
| Series | POE |
| Weight | 3.8kg |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE576U-16AT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.