Phihong POE60S-4AF technical specifications.
| Depth | 38.15mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Length | 174mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 4 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 320mA |
| Output Voltage | 48V |
| Series | POE60 |
| Weight | 2lb |
| Width | 154mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE60S-4AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.