Phihong POE61U-560DG technical specifications.
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 1.1A |
| Output Voltage | 56V |
| Series | POE61 |
| Weight | 0.882lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE61U-560DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
