Phihong POE61W-560D-R technical specifications.
| Efficiency | 87% |
| Length | 163.25mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 60W |
| Output Voltage | 56V |
| Response Time | 10ms |
| Series | POE61W |
| Weight | 0.4kg |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE61W-560D-R to view detailed technical specifications.
No datasheet is available for this part.