Phihong POE75D-1UP technical specifications.
| Depth | 43.6mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Length | 166mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 670mA |
| Output Voltage | 56V |
| Series | POE75D |
| Weight | 1.1lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE75D-1UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.