The POE806U-8MP-N is an 8-port AC/DC power supply from Phihong, featuring 75% efficiency and overvoltage, overcurrent, overtemperature, and short-circuit protection. It operates within a temperature range of 0 to 40°C and is designed for rack mounting. The supply provides 56V at 1.69A per port, with output connectors featuring both data and power via RJ45. Weighing 8.5lb, this power supply is suitable for enclosed or chassis mount applications.
Phihong POE806U-8MP-N technical specifications.
| Efficiency | 75% |
| Features | OVP, OCP, OTP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Ports | 8 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 1.69A |
| Output Voltage | 56V |
| Weight | 8.5lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE806U-8MP-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.