Phihong POE80U-560(G) technical specifications.
| Efficiency | 75% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 720mA |
| Output Voltage | 56V |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong POE80U-560(G) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.