
Phihong PSA-124 technical specifications.
| Current - Output 1 | 4.2A |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-124 to view detailed technical specifications.
No datasheet is available for this part.