The Phihong PSA-124 (P) is a desktop AC/DC power supply with a single output voltage of 12V. It can deliver a maximum output current of 4.2A and a maximum output power of 50W. The input voltage range is 90 to 264V. The power supply operates within a temperature range of 0 to 40 degrees Celsius. It is designed for use in external or wall adapter applications.
Phihong PSA-124 (P) technical specifications.
| Package Length (mm) | 166 |
| Package Width (mm) | 80 |
| Package Height (mm) | 56.5 |
| Mounting | Desktop |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 12V |
| Maximum Output Current | 4.2A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phihong PSA-124 (P) to view detailed technical specifications.
No datasheet is available for this part.