Phihong PSA-25LS033 technical specifications.
| Approvals | CE, TUV, cURus, UL, CSA |
| Current - Output 1 | 5A |
| Efficiency | 70% |
| Height | 0.85inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 17W |
| Output Voltage | 3.3V |
| Series | PSA25L (25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 5oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA-25LS033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
